
EJ1N-TC2B-CNB | |
|---|---|
DigiKey Part Number | EJ1N-TC2B-CNB-ND |
Manufacturer | |
Manufacturer Product Number | EJ1N-TC2B-CNB |
Description | CONTROL TEMP/PROC ANLG/SS OUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EJ1N-TC2B-CNB Models |
Category | Communications RS-485 (CompoWay/F, Modbus) |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Features Event Input |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Operating Temperature -10°C ~ 55°C |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Weight 0.397 lb (180.08 g) |
Output Type Analog (2), Solid State (2) | Base Product Number |
Control Method On/Off, Proportional (PID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 821,54000 Kč | 21 821,54 Kč |
| Unit Price without VAT: | 21 821,54000 Kč |
|---|---|
| Unit Price with VAT: | 26 404,06340 Kč |






