EE-SX952-R 1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX952-R 1M

DigiKey Part Number
Z4357-ND
Manufacturer
Manufacturer Product Number
EE-SX952-R 1M
Description
SENS OPT SLOT NPN MOD 1M ROBOTIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX952-R 1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
15 mA
Voltage - Collector Emitter Breakdown (Max)
24 V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads, Slot Type
Type
Amplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1604,49000 Kč604,49 Kč
5554,03600 Kč2 770,18 Kč
10535,24800 Kč5 352,48 Kč
25512,77640 Kč12 819,41 Kč
50497,39540 Kč24 869,77 Kč
100483,28310 Kč48 328,31 Kč
Manufacturers Standard Package
Unit Price without VAT:604,49000 Kč
Unit Price with VAT:731,43290 Kč