
EE-SX951-R 1M | |
|---|---|
DigiKey Part Number | Z4351-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX951-R 1M |
Description | SENS OPT SLOT NPN MOD 1M ROBOTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX951-R 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,32000 Kč | 545,32 Kč |
| 5 | 499,20600 Kč | 2 496,03 Kč |
| 10 | 482,00900 Kč | 4 820,09 Kč |
| 25 | 461,46040 Kč | 11 536,51 Kč |
| 50 | 447,40020 Kč | 22 370,01 Kč |
| 100 | 441,17850 Kč | 44 117,85 Kč |
| Unit Price without VAT: | 545,32000 Kč |
|---|---|
| Unit Price with VAT: | 659,83720 Kč |










