
EE-SX951P-R 1M | |
|---|---|
DigiKey Part Number | Z4349-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX951P-R 1M |
Description | SENS OPT SLOT PNP MOD 1M ROBOTIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,71000 Kč | 759,71 Kč |
| 5 | 697,89000 Kč | 3 489,45 Kč |
| 10 | 674,89700 Kč | 6 748,97 Kč |
| 25 | 647,41040 Kč | 16 185,26 Kč |
| 50 | 635,76060 Kč | 31 788,03 Kč |
| Unit Price without VAT: | 759,71000 Kč |
|---|---|
| Unit Price with VAT: | 919,24910 Kč |


