
OPB703WZ | |
|---|---|
DigiKey Part Number | 365-1676-ND |
Manufacturer | |
Manufacturer Product Number | OPB703WZ |
Description | SNSR OPTO TRANS 3.81MM REFL C-MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB703WZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 100 | 93,02110 Kč | 9 302,11 Kč |
| 250 | 89,03236 Kč | 22 258,09 Kč |
| 500 | 86,51218 Kč | 43 256,09 Kč |
| 1 000 | 83,78223 Kč | 83 782,23 Kč |
| 2 500 | 82,73229 Kč | 206 830,73 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |



