Similar

EE-SX677P | |
|---|---|
DigiKey Part Number | OR1073-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX677P |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX677P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 1ms | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,48000 Kč | 805,48 Kč |
| 5 | 740,01200 Kč | 3 700,06 Kč |
| 10 | 715,65400 Kč | 7 156,54 Kč |
| 25 | 686,55080 Kč | 17 163,77 Kč |
| 50 | 666,63200 Kč | 33 331,60 Kč |
| 100 | 648,35100 Kč | 64 835,10 Kč |
| Unit Price without VAT: | 805,48000 Kč |
|---|---|
| Unit Price with VAT: | 974,63080 Kč |







