Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX670R

DigiKey Part Number
Z5594-ND
Manufacturer
Manufacturer Product Number
EE-SX670R
Description
SENSOR OPTICAL 5MM MOD SLOT TYPE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Datasheet
 Datasheet
EDA/CAD Models
EE-SX670R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Open Collector
Mounting Type
Chassis Mount
Current - Supply
12 mA
Voltage - Supply
5V ~ 24V
Response Time
1ms
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,09000 Kč755,09 Kč
5693,18600 Kč3 465,93 Kč
10670,19300 Kč6 701,93 Kč
25642,69000 Kč16 067,25 Kč
50623,86740 Kč31 193,37 Kč
100606,59440 Kč60 659,44 Kč
Manufacturers Standard Package
Unit Price without VAT:755,09000 Kč
Unit Price with VAT:913,65890 Kč