Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX676P

DigiKey Part Number
OR1072-ND
Manufacturer
Manufacturer Product Number
EE-SX676P
Description
SENSOR OPTICAL 5MM MOD SLOT TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Datasheet
 Datasheet
EDA/CAD Models
EE-SX676P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Open Collector
Mounting Type
Chassis Mount
Current - Supply
12 mA
Voltage - Supply
5V ~ 24V
Response Time
1ms
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1805,48000 Kč805,48 Kč
5740,01200 Kč3 700,06 Kč
10715,65400 Kč7 156,54 Kč
25686,55080 Kč17 163,77 Kč
50666,63200 Kč33 331,60 Kč
100648,35100 Kč64 835,10 Kč
Manufacturers Standard Package
Unit Price without VAT:805,48000 Kč
Unit Price with VAT:974,63080 Kč