
E5C2-R20JW AC100240 32572 | |
|---|---|
DigiKey Part Number | Z7669-ND |
Manufacturer | |
Manufacturer Product Number | E5C2-R20JW AC100240 32572 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Type J) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Omron Automation and Safety | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Plug In, 8 Pin (Octal) |
Part Status Active | Ingress Protection IP40 |
Type Temperature Controller (Type J) | Features Sensor Fault Detection |
Input Range 0°C ~ 300°C, 32°F ~ 572°F | Operating Temperature -10°C ~ 55°C |
Output Type Relay | Weight 0.441 lb (200.03 g) |
Control Method On/Off | Base Product Number |
Display Type Analog Dial |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 077,92000 Kč | 6 077,92 Kč |
| 10 | 5 072,80800 Kč | 50 728,08 Kč |
| 25 | 4 760,84360 Kč | 119 021,09 Kč |
| Unit Price without VAT: | 6 077,92000 Kč |
|---|---|
| Unit Price with VAT: | 7 354,28320 Kč |









