Similar
Similar

E3X-NA41 | |
|---|---|
DigiKey Part Number | Z3271-ND |
Manufacturer | |
Manufacturer Product Number | E3X-NA41 |
Description | SENSOR PHOTOAMP FIBER 2M CBL |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Output Type PNP |
Series | Current - Supply 35 mA |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Obsolete | Mounting Type DIN Rail |
Amplifier Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3NX-FA41 2M | Omron Automation and Safety | 9 | Z7383-ND | 7 078,64000 Kč | Similar |
| E3X-HD41 2M | Omron Automation and Safety | 89 | Z3764-ND | 6 257,82000 Kč | Similar |



