


E3NX-FA41 2M | |
|---|---|
DigiKey Part Number | Z7383-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA41 2M |
Description | FIBER AMP 1-OUT PNP PW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3NX-FA41 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 10V ~ 30V | |
Output Type | PNP | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 078,64000 Kč | 7 078,64 Kč |
| 5 | 6 650,57000 Kč | 33 252,85 Kč |
| 10 | 6 490,86000 Kč | 64 908,60 Kč |
| 25 | 6 299,67720 Kč | 157 491,93 Kč |
| Unit Price without VAT: | 7 078,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 565,15440 Kč |


