
E3X-HD41 2M | |
|---|---|
DigiKey Part Number | Z3764-ND |
Manufacturer | |
Manufacturer Product Number | E3X-HD41 2M |
Description | SMART PWR, HI LED, CBL, PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3X-HD41 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP - Open Collector | |
Current - Supply | 60 mA | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 257,82000 Kč | 6 257,82 Kč |
| 5 | 5 872,51000 Kč | 29 362,55 Kč |
| 10 | 5 728,82100 Kč | 57 288,21 Kč |
| 25 | 5 556,75960 Kč | 138 918,99 Kč |
| Unit Price without VAT: | 6 257,82000 Kč |
|---|---|
| Unit Price with VAT: | 7 571,96220 Kč |




