
E3FB-LN21 | |
|---|---|
DigiKey Part Number | SW1806-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-LN21 |
Description | SENSOR REFLECTVE 100MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 4.0" (100mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-LN21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 4.0" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 985,50000 Kč | 2 985,50 Kč |
| 5 | 2 781,60600 Kč | 13 908,03 Kč |
| 10 | 2 705,59200 Kč | 27 055,92 Kč |
| 25 | 2 614,57840 Kč | 65 364,46 Kč |
| 50 | 2 552,27340 Kč | 127 613,67 Kč |
| Unit Price without VAT: | 2 985,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 612,45500 Kč |




