
D4SL-CN5 | |
|---|---|
DigiKey Part Number | Z9060-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-CN5 |
Description | D4SL-CN5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | D4SL-N Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 736,88000 Kč | 2 736,88 Kč |
| 5 | 2 387,30400 Kč | 11 936,52 Kč |
| 10 | 2 250,54500 Kč | 22 505,45 Kč |
| 25 | 2 081,38880 Kč | 52 034,72 Kč |
| 50 | 1 961,65840 Kč | 98 082,92 Kč |
| 100 | 1 848,55470 Kč | 184 855,47 Kč |
| Unit Price without VAT: | 2 736,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 311,62480 Kč |





