
D4SL-CN3 | |
|---|---|
DigiKey Part Number | Z8125-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-CN3 |
Description | D4SL-CN3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | D4SL-N Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 973,39000 Kč | 1 973,39 Kč |
| 5 | 1 721,29000 Kč | 8 606,45 Kč |
| 10 | 1 622,72500 Kč | 16 227,25 Kč |
| 25 | 1 500,81120 Kč | 37 520,28 Kč |
| 50 | 1 414,53020 Kč | 70 726,51 Kč |
| 100 | 1 333,03070 Kč | 133 303,07 Kč |
| Unit Price without VAT: | 1 973,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 387,80190 Kč |


