
D4SL-NK2G | |
|---|---|
DigiKey Part Number | Z8129-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-NK2G |
Description | D4SL-NK2G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-NK2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | D4SL-N Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,78000 Kč | 508,78 Kč |
| 10 | 460,71700 Kč | 4 607,17 Kč |
| 25 | 442,88160 Kč | 11 072,04 Kč |
| 50 | 429,84160 Kč | 21 492,08 Kč |
| 100 | 417,18620 Kč | 41 718,62 Kč |
| 250 | 401,02148 Kč | 100 255,37 Kč |
| 500 | 389,20632 Kč | 194 603,16 Kč |
| Unit Price without VAT: | 508,78000 Kč |
|---|---|
| Unit Price with VAT: | 615,62380 Kč |


