
D40AS2C5 | |
|---|---|
DigiKey Part Number | 236-D40AS2C5-ND |
Manufacturer | |
Manufacturer Product Number | D40AS2C5 |
Description | SAFETY DOOR SWITCH ONLY, NON-CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | 5mm | |
Must Release | 15mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,64000 Kč | 2 706,64 Kč |
| 5 | 2 360,84800 Kč | 11 804,24 Kč |
| 10 | 2 225,62000 Kč | 22 256,20 Kč |
| 25 | 2 058,33320 Kč | 51 458,33 Kč |
| 50 | 1 939,94220 Kč | 96 997,11 Kč |
| 100 | 1 828,08800 Kč | 182 808,80 Kč |
| Unit Price without VAT: | 2 706,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 275,03440 Kč |




