


D40A2C5 | |
|---|---|
DigiKey Part Number | 236-D40A2C5-ND |
Manufacturer | |
Manufacturer Product Number | D40A2C5 |
Description | SAFETY DOOR SWITCH, NON-CONTACT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | 5mm | |
Must Release | 15mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 699,22000 Kč | 3 699,22 Kč |
| 5 | 3 226,51000 Kč | 16 132,55 Kč |
| 10 | 3 041,62300 Kč | 30 416,23 Kč |
| 25 | 2 812,90880 Kč | 70 322,72 Kč |
| 50 | 2 651,01000 Kč | 132 550,50 Kč |
| Unit Price without VAT: | 3 699,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 476,05620 Kč |



