


D40A2D2 | |
|---|---|
DigiKey Part Number | 236-D40A2D2-ND |
Manufacturer | |
Manufacturer Product Number | D40A2D2 |
Description | SAFETY DOOR SWITCH, NON-CONTACT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Cable Length 2m | |
Must Operate | 5mm | |
Must Release | 15mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 400,00000 Kč | 3 400,00 Kč |
| 5 | 2 965,59000 Kč | 14 827,95 Kč |
| 10 | 2 795,67400 Kč | 27 956,74 Kč |
| 25 | 2 585,46680 Kč | 64 636,67 Kč |
| 50 | 2 436,68360 Kč | 121 834,18 Kč |
| Unit Price without VAT: | 3 400,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 114,00000 Kč |




