
CP1W-EXT01 | |
|---|---|
DigiKey Part Number | Z3168-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-EXT01 |
Description | UNIT ADAPT CP1 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unit Adapter CP1 Series |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-EXT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Unit Adapter | |
For Use With/Related Products | CP1 Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 933,98000 Kč | 3 933,98 Kč |
| 10 | 3 562,20600 Kč | 35 622,06 Kč |
| 25 | 3 424,12720 Kč | 85 603,18 Kč |
| 50 | 3 323,22320 Kč | 166 161,16 Kč |
| Unit Price without VAT: | 3 933,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 760,11580 Kč |







