Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1H-XA40DT1-D

DigiKey Part Number
Z7924-ND
Manufacturer
Manufacturer Product Number
CP1H-XA40DT1-D
Description
CONTROL LOGIC 24 IN 16 OUT 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
CP1H-XA40DT1-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
24 - Digital (20), Analog/Digital (4)
Number of Outputs and Type
16 - Analog (2), Pulse (4), Solid State (10)
Expandable
7 Modules Max
Voltage - Supply
24VDC
Display Type
LED - Red Characters
Number of Characters Per Row
2
Communications
USB, Option Cards Available
Memory Size
32K Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142 121,99000 Kč42 121,99 Kč
Manufacturers Standard Package
Unit Price without VAT:42 121,99000 Kč
Unit Price with VAT:50 967,60790 Kč