
CP1H-Y20DT-D | |
|---|---|
DigiKey Part Number | CP1H-Y20DT-D-ND |
Manufacturer | |
Manufacturer Product Number | CP1H-Y20DT-D |
Description | CONTROL LOGIC 12 IN 8 OUT 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CP1H-Y20DT-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 8 - Pulse (4), Solid State (4) | |
Expandable | 7 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 2 | |
Communications | USB, Option Cards Available | |
Memory Size | 32K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 307,09000 Kč | 35 307,09 Kč |
| Unit Price without VAT: | 35 307,09000 Kč |
|---|---|
| Unit Price with VAT: | 42 721,57890 Kč |















