
CM-S11PC3 | |
---|---|
DigiKey Part Number | Z3980-ND |
Manufacturer | |
Manufacturer Product Number | CM-S11PC3 |
Description | INTERLOCK MAGNETIC 3M CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 5 ~ 7mm | |
Must Release | 8 ~ 12mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 371,96000 Kč | 3 371,96 Kč |
5 | 2 941,11200 Kč | 14 705,56 Kč |
10 | 2 772,57700 Kč | 27 725,77 Kč |
25 | 2 564,11480 Kč | 64 102,87 Kč |
50 | 2 416,53820 Kč | 120 826,91 Kč |
Unit Price without VAT: | 3 371,96000 Kč |
---|---|
Unit Price with VAT: | 4 080,07160 Kč |