
CM-S4 | |
---|---|
DigiKey Part Number | Z3971-ND |
Manufacturer | |
Manufacturer Product Number | CM-S4 |
Description | CM-S4 CONTRL(24VAC/DC) 1N/O+1N/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Controller For CM Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Controller | |
For Use With/Related Products | CM Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14 145,44000 Kč | 14 145,44 Kč |
5 | 12 335,15200 Kč | 61 675,76 Kč |
10 | 11 626,86900 Kč | 116 268,69 Kč |
Unit Price without VAT: | 14 145,44000 Kč |
---|---|
Unit Price with VAT: | 17 115,98240 Kč |