
MSS-54SL-W | |
|---|---|
DigiKey Part Number | MSS-54SL-W-ND |
Manufacturer | |
Manufacturer Product Number | MSS-54SL-W |
Description | SENSOR BALL SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,05000 Kč | 527,05 Kč |
| 10 | 435,37300 Kč | 4 353,73 Kč |
| 25 | 403,93440 Kč | 10 098,36 Kč |
| 100 | 363,07010 Kč | 36 307,01 Kč |
| 250 | 340,56068 Kč | 85 140,17 Kč |
| 500 | 325,79950 Kč | 162 899,75 Kč |
| Unit Price without VAT: | 527,05000 Kč |
|---|---|
| Unit Price with VAT: | 637,73050 Kč |










