Magnetic Ball Switch Magnet SPST-NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS-K22G

DigiKey Part Number
MSS-K22G-ND
Manufacturer
Manufacturer Product Number
MSS-K22G
Description
SENSOR BALL SW SPST-NO W LEADS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Ball Switch Magnet SPST-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bag
Part Status
Active
Type
Ball Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1583,74000 Kč583,74 Kč
10508,02600 Kč5 080,26 Kč
25480,17400 Kč12 004,35 Kč
100440,47080 Kč44 047,08 Kč
250415,82004 Kč103 955,01 Kč
500397,99694 Kč198 998,47 Kč
Manufacturers Standard Package
Unit Price without VAT:583,74000 Kč
Unit Price with VAT:706,32540 Kč