MFR Recommended
MFR Recommended

CJ2M-CPU31 | |
|---|---|
DigiKey Part Number | Z3159-ND |
Manufacturer | |
Manufacturer Product Number | CJ2M-CPU31 |
Description | CONTROL LOGIC PLC 40 I/O |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ2M-CPU31 Models |
Category | Memory Size 64K Words |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Features Battery Backup |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Software CX-One |
Expandable 40 Modules (3 Racks) Max | Approval Agency CE, cULus, Lloyd, NK |
Display Type No Display | Weight 0.419 lb (190.06 g) |
Communications Ethernet, USB, Option Cards Available | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ1W-EIP21S | Omron Automation and Safety | 0 | 236-CJ1W-EIP21S-ND | 51 090,65000 Kč | MFR Recommended |
| CJ2M-CPU11 | Omron Automation and Safety | 0 | CJ2M-CPU11-ND | 21 540,38000 Kč | MFR Recommended |
















