
CJ1W-PD022 | |
|---|---|
DigiKey Part Number | Z8923-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-PD022 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-PD022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Output Capacity (5VDC, 2A, 19.6W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 342,16000 Kč | 7 342,16 Kč |
| 10 | 6 139,73100 Kč | 61 397,31 Kč |
| 25 | 5 768,94000 Kč | 144 223,50 Kč |
| Unit Price without VAT: | 7 342,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 884,01360 Kč |





