Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ2M-MD211

DigiKey Part Number
Z7920-ND
Manufacturer
Manufacturer Product Number
CJ2M-MD211
Description
I/O MOD 10 DIG 2 PULSE 2 PWM 2SS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ2M-MD211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
6 - Pulse (2), PWM (2), Solid State (2)
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 648,70000 Kč13 648,70 Kč
1011 499,55500 Kč114 995,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13 648,70000 Kč
Unit Price with VAT:16 514,92700 Kč