Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-DRM21

DigiKey Part Number
Z3156-ND
Manufacturer
Manufacturer Product Number
CJ1W-DRM21
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-DRM21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
0.261 lb (118.39 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 060,45000 Kč31 060,45 Kč
Manufacturers Standard Package
Unit Price without VAT:31 060,45000 Kč
Unit Price with VAT:37 583,14450 Kč