
A3CT-90B1-12EW | |
|---|---|
DigiKey Part Number | A3CT-90B1-12EW-ND |
Manufacturer | |
Manufacturer Product Number | A3CT-90B1-12EW |
Description | SWITCH PUSHBUTTON DPST 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 106,10000 Kč | 2 106,10 Kč |
| 10 | 1 816,15900 Kč | 18 161,59 Kč |
| 25 | 1 711,81560 Kč | 42 795,39 Kč |
| 50 | 1 636,71020 Kč | 81 835,51 Kč |
| 100 | 1 564,74580 Kč | 156 474,58 Kč |
| Unit Price without VAT: | 2 106,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 548,38100 Kč |




