
A3CT-500GY | |
|---|---|
DigiKey Part Number | A3CT-500GY-ND |
Manufacturer | |
Manufacturer Product Number | A3CT-500GY |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A3CT-500GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | A3C Series | |
Mounting Type | Snap Fit | |
Size | 11.80mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 175,92960 Kč | 4 398,24 Kč |
| 50 | 170,75580 Kč | 8 537,79 Kč |
| 100 | 165,73090 Kč | 16 573,09 Kč |
| 250 | 159,31352 Kč | 39 828,38 Kč |
| 500 | 154,62256 Kč | 77 311,28 Kč |
| 1 000 | 150,06788 Kč | 150 067,88 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |






