Round Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3CT-500R

DigiKey Part Number
A3CT-500R-ND
Manufacturer
Manufacturer Product Number
A3CT-500R
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Illuminated
For Use With/Related Products
A3C Series
Mounting Type
Snap Fit
Size
11.80mm Dia x 3.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč