Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
A22E-S-02
A22E-S-02

A22E-S-02

DigiKey Part Number
SW1517-ND
Manufacturer
Manufacturer Product Number
A22E-S-02
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22E-S-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Operating Temperature
-20°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 911,66000 Kč1 911,66 Kč
51 667,49400 Kč8 337,47 Kč
101 572,01500 Kč15 720,15 Kč
251 453,92680 Kč36 348,17 Kč
501 370,34620 Kč68 517,31 Kč
1001 291,39380 Kč129 139,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 911,66000 Kč
Unit Price with VAT:2 313,10860 Kč