Configurable Contact Block SPST-NO 10A @ 110VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 10A @ 110VAC
A22-10
A22-10

A22-10

DigiKey Part Number
Z1551-ND
Manufacturer
Manufacturer Product Number
A22-10
Description
CONTACT BLOCK SPST-NO 10A 110V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 110VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 110VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1416,18000 Kč416,18 Kč
10376,85100 Kč3 768,51 Kč
25362,26600 Kč9 056,65 Kč
50351,59900 Kč17 579,95 Kč
100341,24690 Kč34 124,69 Kč
250328,02488 Kč82 006,22 Kč
500318,36160 Kč159 180,80 Kč
Manufacturers Standard Package
Unit Price without VAT:416,18000 Kč
Unit Price with VAT:503,57780 Kč