
PVX012A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PVX012A0X3-SRZTR-ND - Tape & Reel (TR) 555-PVX012A0X3-SRZCT-ND - Cut Tape (CT) 555-PVX012A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVX012A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 66W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.9% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 5 | 287,37800 Kč | 1 436,89 Kč |
| 10 | 282,71700 Kč | 2 827,17 Kč |
| 25 | 276,66960 Kč | 6 916,74 Kč |
| 50 | 272,17180 Kč | 13 608,59 Kč |
| 100 | 267,74550 Kč | 26 774,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 271,13145 Kč | 54 226,29 Kč |
| 400 | 266,70978 Kč | 106 683,91 Kč |
| 600 | 264,15623 Kč | 158 493,74 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |











