
PJT020A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PJT020A0X3-SRZTR-ND - Tape & Reel (TR) 555-PJT020A0X3-SRZCT-ND - Cut Tape (CT) 555-PJT020A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT020A0X3-SRZ |
Description | DC DC CONVERTER 0.51-3.63V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.51 ~ 3.63V 20A 4.5V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PJT020A0X3-SRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.9% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,35000 Kč | 411,35 Kč |
| 5 | 396,14800 Kč | 1 980,74 Kč |
| 10 | 389,72300 Kč | 3 897,23 Kč |
| 25 | 381,37400 Kč | 9 534,35 Kč |
| 50 | 375,17960 Kč | 18 758,98 Kč |
| 100 | 369,07130 Kč | 36 907,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 373,73605 Kč | 74 747,21 Kč |
| 400 | 367,64085 Kč | 147 056,34 Kč |
| Unit Price without VAT: | 411,35000 Kč |
|---|---|
| Unit Price with VAT: | 497,73350 Kč |








