
UJT035A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-UJT035A0X3-SRZTR-ND - Tape & Reel (TR) 555-UJT035A0X3-SRZCT-ND - Cut Tape (CT) 555-UJT035A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJT035A0X3-SRZ |
Description | DC DC CONVERTER 0.51-3.63V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 3.63V 35A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 94.3% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 17-SMD Module |
Number of Outputs 1 | Size / Dimension 0.80" L x 0.45" W x 0.43" H (20.3mm x 11.4mm x 11.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package Module |
Voltage - Input (Max) 14.4V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,80000 Kč | 672,80 Kč |
| 5 | 647,77200 Kč | 3 238,86 Kč |
| 10 | 637,24000 Kč | 6 372,40 Kč |
| 25 | 623,59600 Kč | 15 589,90 Kč |
| 50 | 613,45620 Kč | 30 672,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 613,44247 Kč | 104 285,22 Kč |
| 340 | 603,43365 Kč | 205 167,44 Kč |
| Unit Price without VAT: | 672,80000 Kč |
|---|---|
| Unit Price with VAT: | 814,08800 Kč |







