Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 3V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVT020A0X3-SRZ

DigiKey Part Number
555-UVT020A0X3-SRZTR-ND - Tape & Reel (TR)
555-UVT020A0X3-SRZCT-ND - Cut Tape (CT)
555-UVT020A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UVT020A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V 110W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 3V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
UVT020A0X3-SRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
110 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95.2%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-SMD Module
Voltage - Input (Min)
3V
Size / Dimension
0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Voltage - Input (Max)
14.4V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1366,85000 Kč366,85 Kč
5353,29200 Kč1 766,46 Kč
10347,57800 Kč3 475,78 Kč
25340,13640 Kč8 503,41 Kč
50334,60560 Kč16 730,28 Kč
100329,16030 Kč32 916,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200333,32095 Kč66 664,19 Kč
400327,88600 Kč131 154,40 Kč
600324,74412 Kč194 846,47 Kč
Manufacturers Standard Package
Unit Price without VAT:366,85000 Kč
Unit Price with VAT:443,88850 Kč