
| PJT007A0X3-SRZ | |
|---|---|
| DigiKey Part Number | 555-PJT007A0X3-SRZTR-ND - Tape & Reel (TR) 555-PJT007A0X3-SRZCT-ND - Cut Tape (CT) 555-PJT007A0X3-SRZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PJT007A0X3-SRZ | 
| Description | DC DC CONVERTER 0.51-5.5V | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 5.5V 7A 4.5V - 14.4V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Non-Isolated PoL Module, Digital | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 14.4V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 7A | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OTP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 96% | |
| Mounting Type | Surface Mount | |
| Package / Case | 17-SMD Module | |
| Size / Dimension | 0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm) | |
| Supplier Device Package | Module | |
| Control Features | Enable, Active Low | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 252,79000 Kč | 252,79 Kč | 
| 5 | 243,47200 Kč | 1 217,36 Kč | 
| 10 | 239,51900 Kč | 2 395,19 Kč | 
| 25 | 234,40880 Kč | 5 860,22 Kč | 
| 50 | 230,60120 Kč | 11 530,06 Kč | 
| 100 | 226,84990 Kč | 22 684,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 223,15685 Kč | 44 631,37 Kč | 
| 400 | 219,51943 Kč | 87 807,77 Kč | 
| 600 | 217,41645 Kč | 130 449,87 Kč | 
| Unit Price without VAT: | 252,79000 Kč | 
|---|---|
| Unit Price with VAT: | 305,87590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic