
PJT014A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PJT014A0X3-SRZTR-ND - Tape & Reel (TR) 555-PJT014A0X3-SRZCT-ND - Cut Tape (CT) 555-PJT014A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT014A0X3-SRZ |
Description | DC DC CONVERTER 0.51-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 5.5V 14A 4.5V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PJT014A0X3-SRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,20000 Kč | 326,20 Kč |
| 5 | 313,99200 Kč | 1 569,96 Kč |
| 10 | 308,93000 Kč | 3 089,30 Kč |
| 25 | 302,31000 Kč | 7 557,75 Kč |
| 50 | 297,39820 Kč | 14 869,91 Kč |
| 100 | 292,56150 Kč | 29 256,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 287,79665 Kč | 57 559,33 Kč |
| 400 | 283,10158 Kč | 113 240,63 Kč |
| 600 | 280,39123 Kč | 168 234,74 Kč |
| Unit Price without VAT: | 326,20000 Kč |
|---|---|
| Unit Price with VAT: | 394,70200 Kč |


