
1203A4CQEA | |
|---|---|
DigiKey Part Number | 2449-1203A4CQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1203A4CQEA |
Description | SWITCH SLIDE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1203A4CQEA Models |
Category | Actuator Type Standard |
Manufacturer CIT Relay and Switch | Actuator Length 3.60mm |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.24mm |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 69,84500 Kč | 698,45 Kč |
| 25 | 64,71880 Kč | 1 617,97 Kč |
| 100 | 57,68010 Kč | 5 768,01 Kč |
| 300 | 52,85270 Kč | 15 855,81 Kč |
| 500 | 50,85114 Kč | 25 425,57 Kč |
| 1 000 | 48,38205 Kč | 48 382,05 Kč |
| 2 500 | 45,53965 Kč | 113 849,12 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |







