
KBVW010A0B641Z | |
|---|---|
DigiKey Part Number | 555-KBVW010A0B641Z-ND |
Manufacturer | |
Manufacturer Product Number | KBVW010A0B641Z |
Description | BUS CONVERTER, 120W SIXTEENTH-BR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.42" H (33.0mm x 22.9mm x 10.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,29000 Kč | 860,29 Kč |
| 5 | 828,33000 Kč | 4 141,65 Kč |
| 10 | 814,86900 Kč | 8 148,69 Kč |
| 25 | 797,42000 Kč | 19 935,50 Kč |
| 75 | 776,93720 Kč | 58 270,29 Kč |
| 150 | 764,27120 Kč | 114 640,68 Kč |
| Unit Price without VAT: | 860,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,95090 Kč |



