
KBVS008A0B641-HZ | |
|---|---|
DigiKey Part Number | 555-KBVS008A0B641-HZ-ND |
Manufacturer | |
Manufacturer Product Number | KBVS008A0B641-HZ |
Description | BUS CONVERTER, 100W SIXTEENTH-BR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 30V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,64000 Kč | 926,64 Kč |
| 5 | 892,12200 Kč | 4 460,61 Kč |
| 10 | 877,61100 Kč | 8 776,11 Kč |
| 25 | 858,81840 Kč | 21 470,46 Kč |
| 84 | 834,51548 Kč | 70 099,30 Kč |
| 168 | 820,90429 Kč | 137 911,92 Kč |
| 252 | 813,03675 Kč | 204 885,26 Kč |
| Unit Price without VAT: | 926,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,23440 Kč |


