
GP100L3R48TEZ-IN RECTIFIER | |
|---|---|
DigiKey Part Number | 555-GP100L3R48TEZ-INRECTIFIER-ND |
Manufacturer | |
Manufacturer Product Number | GP100L3R48TEZ-IN RECTIFIER |
Description | AC/DC CONVERTER 48V 6KW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 180 ~ 275 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 275 VAC (3 Phase) | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.087 kV | |
Efficiency | 95% | |
Operating Temperature | -10°C ~ 75°C | |
Features | Hot Swappable, Load Sharing, PFC, Remote On/Off | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.53" L x 7.98" W x 1.61" H (445.3mm x 202.5mm x 40.9mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 367,05000 Kč | 46 367,05 Kč |
| Unit Price without VAT: | 46 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 56 104,13050 Kč |






