
GP100L3R48TEZ RECTIFIER | |
|---|---|
DigiKey Part Number | 555-GP100L3R48TEZRECTIFIER-ND |
Manufacturer | |
Manufacturer Product Number | GP100L3R48TEZ RECTIFIER |
Description | AC/DC CONVERTER 48V 6000W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 275 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 275 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.087 kV | |
Efficiency | 96.5% | |
Operating Temperature | -10°C ~ 55°C | |
Features | Hot Swap, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 17.53" L x 7.98" W x 1.61" H (445.3mm x 202.5mm x 40.9mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 018,97000 Kč | 52 018,97 Kč |
| Unit Price without VAT: | 52 018,97000 Kč |
|---|---|
| Unit Price with VAT: | 62 942,95370 Kč |


