GP100H3M54TEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP100H3M54TEZ

DigiKey Part Number
555-GP100H3M54TEZ-ND
Manufacturer
Manufacturer Product Number
GP100H3M54TEZ
Description
AC/DC CONVERTER 54V 6000W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 54V 320 ~ 530 VAC (3 Phase) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
320 ~ 530 VAC (3 Phase)
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
111 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
96%
Operating Temperature
-10°C ~ 75°C
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output
Mounting Type
Rack Mount
Size / Dimension
17.53" L x 7.97" W x 1.61" H (445.3mm x 202.4mm x 40.9mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148 917,25000 Kč48 917,25 Kč
Manufacturers Standard Package
Unit Price without VAT:48 917,25000 Kč
Unit Price with VAT:59 189,87250 Kč