
J2014001L901 | |
|---|---|
DigiKey Part Number | 555-J2014001L901-ND |
Manufacturer | |
Manufacturer Product Number | J2014001L901 |
Description | BACKPLANE FOR GP100 RECTIFIERS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backplane | |
For Use With/Related Products | GP100 Rectifiers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 511,03000 Kč | 14 511,03 Kč |
| 5 | 13 385,06400 Kč | 66 925,32 Kč |
| 10 | 12 927,41500 Kč | 129 274,15 Kč |
| Unit Price without VAT: | 14 511,03000 Kč |
|---|---|
| Unit Price with VAT: | 17 558,34630 Kč |


