
APXK004A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-APXK004A0X-SRZTR-ND - Tape & Reel (TR) 555-APXK004A0X-SRZCT-ND - Cut Tape (CT) 555-APXK004A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK004A0X-SRZ |
Description | DC DC CONVERTER 0.6-8V 32W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 8V 4A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 32 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96.1% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 5 | 221,40200 Kč | 1 107,01 Kč |
| 10 | 217,81200 Kč | 2 178,12 Kč |
| 25 | 213,16320 Kč | 5 329,08 Kč |
| 50 | 209,69860 Kč | 10 484,93 Kč |
| 100 | 206,28860 Kč | 20 628,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 205,49535 Kč | 82 198,14 Kč |
| 800 | 202,14198 Kč | 161 713,58 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |



