
514CCC000148AAG | |
|---|---|
DigiKey Part Number | 336-5265-ND |
Manufacturer | |
Manufacturer Product Number | 514CCC000148AAG |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,95000 Kč | 322,95 Kč |
| 10 | 280,61700 Kč | 2 806,17 Kč |
| 25 | 265,39800 Kč | 6 634,95 Kč |
| 50 | 254,45380 Kč | 12 722,69 Kč |
| 200 | 233,92610 Kč | 46 785,22 Kč |
| 400 | 224,31165 Kč | 89 724,66 Kč |
| 600 | 218,87685 Kč | 131 326,11 Kč |
| Unit Price without VAT: | 322,95000 Kč |
|---|---|
| Unit Price with VAT: | 390,76950 Kč |


